HT Instruments 1009600 HT8 Dual-Pole Voltage Tester CAT IV LCD/LED Display |
09-4213
|
|
Despatched within 4 working days - 7 in stock
|
1+ £72.84
Price per unit Ex VAT
|
690V |
LED |
(L x W x H) 255 x 60 x 35 mm |
16 Hz - 400 Hz |
35mm |
|
255mm |
|
400Hz |
HT8 |
|
16Hz |
10V |
10V |
60mm |
170g |
Manufacturer's standards (no certificate) |
CAT IV |
Two-pole voltage tester |
HT Instruments 1010850 HT10 Voltage Tester CAT III/IV IP64 LCD/LED |
09-4251
|
|
Despatched within 4 working days - 104 in stock
|
1+ £91.23
Price per unit Ex VAT
|
1000V |
LED |
(L x W x H) 270 x 70 x 30 mm |
40 Hz - 400 Hz |
30mm |
IP64 |
270mm |
|
400Hz |
HT10 |
|
40Hz |
6V |
6V |
70mm |
290g |
Manufacturer's standards (no certificate) |
CAT IV |
Two-pole voltage tester |
HT Instruments 2009890 HT10 KIT Voltage Tester CAT III 1000V LED IP64. |
09-4303
|
|
Despatched within 4 working days - 6 in stock
|
1+ £125.00
Price per unit Ex VAT
|
1000V |
LED |
(L x W x H) 240 x 55 x 40 mm |
|
40mm |
IP64 |
240mm |
|
|
HT10 KIT |
|
|
|
|
55mm |
|
Manufacturer's standards (no certificate) |
CAT IV |
Two-pole voltage tester |
HT Instruments 2009960 HT10 Scan-KIT Two-pole Voltage Tester CAT IV 1000V |
09-4305
|
|
Despatched within 4 working days - 55 in stock
|
1+ £90.16
Price per unit Ex VAT
|
1000V |
|
(L x W x H) 40 x 55 x 240 mm |
|
240mm |
IP64 |
40mm |
CAT IV 1000 V |
|
HT10 Scan-KIT |
|
|
3V |
3V |
55mm |
|
Manufacturer's standards (no certificate) |
CAT IV |
Two-pole voltage tester |
HT Instruments HT7 Voltage Tester CAT III 1000V CAT IV 600V IP64 LCD LED |
09-4315
|
|
Despatched same day - 1 in stockBack-order availability date - 07/11/2026
|
1+ £63.65
Price per unit Ex VAT
|
690V |
LED |
(L x W x H) 250 x 60 x 40 mm |
50 Hz - 60 Hz |
40mm |
IP64 |
250mm |
|
60Hz |
|
200mA |
50Hz |
6V |
6V |
60mm |
240g |
Manufacturer's standards (no certificate) |
CAT IV |
Two-pole voltage tester |