HT Instruments HT7 Voltage Tester CAT III 1000V CAT IV 600V IP64 LCD LED

MPN
HT7
EAN-13
8033772799898
Order Code
09-4315
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £74.88 £63.65
10+ £60.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

HT Instruments manufactures the HT7 two-pole voltage tester, designed for safety categories CAT III 1000 V and CAT IV 600 V, featuring an LCD, LED indicators, and acoustic signals. This device is ideal for accurate voltage and current testing and is widely used in measuring electrical safety and earthing. It serves as a reliable tool for electricians and technicians to ensure proper electrical installations.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 250 x 60 x 40 mm
Frequency Range 50 Hz - 60 Hz
Height 40mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 250mm
Load switching 200mA
Max. frequency 60Hz
Min. frequency 50Hz
Type Two-pole voltage tester
V AC reading range (min.) 6V
Voltage reading range DC (min.) 6V
Weight 240g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot