HT Instruments 1009600 HT8 Dual-Pole Voltage Tester CAT IV LCD/LED Display

MPN
1009600
EAN-13
8033772797917
Order Code
09-4213
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £72.84
10+ £69.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HT Instruments HT8 Two-pole Voltage Tester is a versatile measuring device suitable for CAT III 690 V and CAT IV 600 V applications. It features acoustic signals, a bargraph, an LCD, and LED indicators, making it ideal for a variety of electrical testing needs. Typical applications include continuity testing, rotary field direction indication, and contact-less voltage measurement.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 255 x 60 x 35 mm
Frequency Range 16 Hz - 400 Hz
Height 35mm
Insulation Test Voltage CAT IV
Length 255mm
Max. frequency 400Hz
Min. frequency 16Hz
Misc Attribute HT8
Type Two-pole voltage tester
V AC reading range (min.) 10V
Voltage reading range DC (min.) 10V
Weight 170g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot