HT Instruments 2009960 HT10 Scan-KIT Two-pole Voltage Tester CAT IV 1000V

MPN
2009960
EAN-13
4260173662429
Order Code
09-4305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £90.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

HT Instruments manufactures the HT10 Scan-KIT, a two-pole voltage tester suitable for CAT IV 1000 V environments. It is designed for accurate voltage and current testing with its robust construction. Ideal for electricians, it is commonly used in residential, commercial, and industrial electrical systems.
Maximum Voltage 1000V
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 40 x 55 x 240 mm
Height 240mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 40mm
Misc Attribute HT10 Scan-KIT
Reading Category CAT IV 1000 V
Type Two-pole voltage tester
V AC reading range (min.) 3V
Voltage reading range DC (min.) 3V
Width 55mm

Reviews

Be the first to submit a review

Trustpilot