HT Instruments 2009890 HT10 KIT Voltage Tester CAT III 1000V LED IP64.

MPN
2009890
EAN-13
4260173662962
Order Code
09-4303
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £125.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HT Instruments HT10 KIT is a two-pole voltage tester suitable for CAT III 1000 V and CAT IV 600 V environments. It features a bargraph LED display for visual readings and offers both visual and acoustic indicators. This device is typically used for checking electrical installations and troubleshooting in various residential, commercial, and industrial settings.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 240 x 55 x 40 mm
Height 40mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 240mm
Misc Attribute HT10 KIT
Type Two-pole voltage tester
Width 55mm

Reviews

Be the first to submit a review

Trustpilot