HT Instruments 1010850 HT10 Voltage Tester CAT III/IV IP64 LCD/LED

MPN
1010850
EAN-13
8033100185430
Order Code
09-4251
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £91.23
10+ £87.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

HT Instruments manufactures the HT10, a two-pole voltage tester rated for CAT III 1000 V and CAT IV 600 V environments. This device features an LCD, LED indicators, bargraph display, and acoustic signals for measuring voltage, continuity, and phase direction. It is ideal for use as a rotary field direction indicator, contact-less voltage tester, and phase tester in electrical and industrial applications.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 270 x 70 x 30 mm
Frequency Range 40 Hz - 400 Hz
Height 30mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 270mm
Max. frequency 400Hz
Min. frequency 40Hz
Misc Attribute HT10
Type Two-pole voltage tester
V AC reading range (min.) 6V
Voltage reading range DC (min.) 6V
Weight 290g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot