HP Autozubehör 28547 Trailer adapter 7-pin to 13-pin Plastic Push-Fit Systems

MPN
28547
EAN-13
4007928285478
Order Code
16-5586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 04/12/2026

HP Autozubehör 28547 is a trailer adapter designed to facilitate the connection between 7-pin and 13-pin electrical systems commonly used in towing applications. This product features a robust plastic push-fit system, ensuring a secure connection while maintaining durability and resistance against environmental factors. It is particularly suited for use in automotive towing, allowing for seamless integration between vehicles and trailers equipped with differing pin configurations, thereby enhancing compatibility. The adapter, alternate description 2205143, is an essential component for engineers and technicians working in vehicle electrical system setups, ensuring that the power distribution to trailer lights and other connected devices functions reliably and efficiently.
Type Trailer adapter
Colour Black
Connector (trailer) 13-pin plug
Connector (vehicle) 7-pin plug
Depth 4.5cm
Length 18.5mm
Material Plastic
Width 12cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot