HP Autozubehör 28255 Trailer socket 7-pin socket and plug Push-Fit Systems

MPN
28255
EAN-13
4007928282552
Order Code
16-5575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 22/11/2026

HP Autozubehör 28255, also known as the 2806252, is a trailer socket system featuring a 7-pin configuration specifically designed for automotive applications. The system incorporates a robust push-fit mechanism, ensuring secure and reliable electrical connections between the vehicle and trailer. Constructed with durable materials, this socket and plug assembly offers enhanced resistance to environmental stressors, making it suitable for long-term use in outdoor conditions. Typical engineering applications include towing systems for recreational vehicles, commercial trailers, and agricultural machinery where dependable power transmission is essential. This product aligns with industry standards, providing a practical solution for engineers focused on efficient transportation connections.
Type Trailer socket
Colour Black
Connector (trailer) 7-pin plug
Connector (vehicle) 7-pin socket
Depth 7cm
Length 7.5cm
Material Plastic
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot