HP Autozubehör 28253 Trailer socket Plastic Push-Fit 15-pin plug - 13-pin sock

MPN
28253
EAN-13
4007928282538
Order Code
16-5573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 22/11/2026

HP Autozubehör 28253, also referenced as 2806258, is a trailer socket integrating a plastic push-fit 15-pin plug with a 13-pin socket configuration. This product offers a secure connection solution for vehicular towing systems, ensuring robust electrical integrity between towing vehicles and trailers. The plastic construction of the socket is engineered for durability and resistance to environmental factors, suitable for both commercial and personal towing applications. Its compatibility with standardised trailer electrical systems makes it an essential component in diverse engineering contexts, such as automotive system design and transportation logistics.
Type Trailer socket
Colour Black
Connector (trailer) 13-pin socket
Connector (vehicle) 15-pi plug
Depth 7cm
Length 8cm
Material Plastic
Operating Voltage 12V
Width 6.8cm

Reviews

Be the first to submit a review

Trustpilot