Hongshang Heat Shrink Heatshrink w/o adhesive 615607

Hongshang Brand: Hongshang
The Hongshang heatshrink tubing products, available in various colours and sizes, provide versatile solutions for insulating and protecting wires with a consistent 2:1 shrinkage ratio.
Description Image Product Buy Pricing (Ex VAT) Colour Length Maximum Temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Material Min. temperature
Hongshang 10324 Heatshrink Red 12.70mm 6.40mm Shrinkage 2:1 Per Metre
Hongshang 10324 Heatshrink Red 12.70mm 6.40mm Shrinkage 2:1 Per Metre
Standard range
Order code: 04-3872
MPN: 10324

Despatched within 4 working days - 53 in stock
5+ £1.15
Price per unit Ex VAT
Red Sold Per Metre +125°C H-2(Z) 6.40mm 12.70mm 0.65mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10326 Heatshrink Yellow 9.50mm 4.80mm 2:1 Shrinkage
Hongshang 10326 Heatshrink Yellow 9.50mm 4.80mm 2:1 Shrinkage
Standard range
Order code: 04-3873
MPN: 10326

Despatched within 4 working days - 38 in stock
5+ £0.843
Price per unit Ex VAT
Yellow Sold Per Metre +125°C H-2(Z) 4.80mm 9.50mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10327 Heatshrink Yellow/Green 9.5mm 2:1 Per Metre
Hongshang 10327 Heatshrink Yellow/Green 9.5mm 2:1 Per Metre
Standard range
Order code: 04-3874
MPN: 10327

Despatched within 4 working days - 86 in stock
5+ £1.28
Price per unit Ex VAT
Green/Yellow Sold Per Metre +135°C H-2F 4.80mm 9.50mm 0.62mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10329 Heatshrink Red 6.40mm to 3.20mm 2:1 Sold per Metre
Hongshang 10329 Heatshrink Red 6.40mm to 3.20mm 2:1 Sold per Metre
Standard range
Order code: 04-3876
MPN: 10329

Despatched within 4 working days - 174 in stock
10+ £0.606
Price per unit Ex VAT
Red Sold Per Metre +125°C H-2(Z) 3.20mm 6.40mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10330 Heatshrink without Adhesive Yellow/Green 2:1 4.8mm
Hongshang 10330 Heatshrink without Adhesive Yellow/Green 2:1 4.8mm
Standard range
Order code: 04-3877
MPN: 10330

Despatched within 4 working days - 113 in stock
10+ £0.650
Price per unit Ex VAT
Green/Yellow +135°C H-2F 2.40mm 4.80mm 0.48mm 2:1 Heat Shrink Tubing Polyolefin -55°C

Trustpilot