Hongshang 10329 Heatshrink Red 6.40mm to 3.20mm 2:1 Sold per Metre

Image Representative of Range

Hongshang 10329 Heatshrink Red 6.40mm to 3.20mm 2:1 Sold per Metre

MPN
10329
Brand
Hongshang
EAN-13
2050006226360
Order Code
04-3876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.606
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

Hongshang 10329 heatshrink is a red, 6.40 mm heat-shrinkable tubing with a shrinkage ratio of 2:1, designed for insulation and protection without adhesive. As a versatile component, it provides excellent mechanical protection for wires and small components. Typically used in electrical and electronic applications, it's sold per metre for convenient usage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot