Hongshang 10326 Heatshrink Yellow 9.50mm 4.80mm 2:1 Shrinkage

Image Representative of Range

Hongshang 10326 Heatshrink Yellow 9.50mm 4.80mm 2:1 Shrinkage

MPN
10326
Brand
Hongshang
EAN-13
2050006226414
Order Code
04-3873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Hongshang 10326 heatshrink is a yellow, 9.50 mm to 4.80 mm shrink tubing with a 2:1 shrinkage ratio. It is sold per metre and does not contain adhesive. Typically used for insulation and protection in electrical applications, it is ideal for bundling cables and wires.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot