Hongshang 10324 Heatshrink Red 12.70mm 6.40mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang 10324 Heatshrink Red 12.70mm 6.40mm Shrinkage 2:1 Per Metre

MPN
10324
Brand
Hongshang
EAN-13
2050006225004
Order Code
04-3872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Hongshang 10324 heatshrink is a flexible tubing designed for cable insulation and protection. With a 2:1 shrinkage ratio, this red heatshrink fits snugly over wires when heated, reducing from 12.70 mm to 6.40 mm. It is typically used for electrical insulation, strain relief, and bundling cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot