Hongshang 10330 Heatshrink without Adhesive Yellow/Green 2:1 4.8mm

Image Representative of Range

Hongshang 10330 Heatshrink without Adhesive Yellow/Green 2:1 4.8mm

MPN
10330
Brand
Hongshang
EAN-13
2050006225226
Order Code
04-3877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.650
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Hongshang 10330 Heatshrink is a flexible, yellow and green sleeve with a 2:1 shrink ratio, designed for insulating and protecting electrical connections. This adhesive-free heat shrink tubing has a pre-shrink diameter of 4.80 mm and a post-shrink diameter of 2.40 mm. It is typically used in electrical and automotive applications for bundling cables and wires while providing a protective seal.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Green/Yellow
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.48mm

Reviews

Be the first to submit a review

Trustpilot