Holzmann Machine ESZ250D_230V Electric Block & Tackle 250kg Capacity

MPN
ESZ250D_230V
EAN-13
9120058376139
Order Code
09-3651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £102.46 £87.09
10+ £84.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Holzmann Maschinen manufactures the ESZ250D_230V electric block and tackle with a load capacity of 250 kg with the pulley and 125 kg without it. This robust cable winch is designed for lifting and moving heavy loads efficiently. It is commonly used in construction and industrial settings for handling heavy materials.
Type Electric block and tackle
Lifting height (incl. pulley) 6m
Lifting height (w/o pulley) 12m
Load capacity (incl. pulley) 250kg
Load capacity (without pulley) 125kg
Operating Voltage 230V
Power 500W
Rope diameter 3mm
Rope speed (incl. pulley) 4 m/min
Rope speed (no pulley) 8 m/min
Weight 11kg

Reviews

Be the first to submit a review

Trustpilot