Holzmann ESZ500D_230V Electric Block & Tackle 500kg Load Capacity

MPN
ESZ500D_230V
EAN-13
9120058376146
Order Code
09-3652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £146.15 £124.23
10+ £120.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/10/2026

The Holzmann Maschinen ESZ500D_230V electric hoist has a load capacity of 500 kg with a pulley and 250 kg without it. This equipment is ideal for lifting heavy objects efficiently in construction and warehouse settings. Typical applications include lifting and transporting materials in an industrial environment.
Type Electric block and tackle
Lifting height (incl. pulley) 6m
Lifting height (w/o pulley) 12m
Load capacity (incl. pulley) 500kg
Load capacity (without pulley) 250kg
Operating Voltage 230V
Power 900W
Rope diameter 4.2mm
Rope speed (incl. pulley) 4 m/min
Rope speed (no pulley) 8 m/min
Weight 17kg

Reviews

Be the first to submit a review

Trustpilot