HN Power SIM2-0512S-SIL7 DC/DC Converter 5V DC In, 12V DC Out 166mA

Image Representative of Range

HN Power SIM2-0512S-SIL7 DC/DC Converter 5V DC In, 12V DC Out 166mA

MPN
SIM2-0512S-SIL7
Brand
HN Power
EAN-13
2050000766541
Order Code
59-2347
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This HN Power SIM2 series high-efficiency switching regulator has an output of 12V DC and is supplied in a SIL7 package.
  • Connection : Solder pins
  • Max. output current: 166mA
  • No. of outputs: 1 x
  • Nominal voltage: 5V DC
  • Output voltage: 12V DC
  • Power: 2W
  • Type: SIM2-0512S-SIL7
  • Dimensions 19.5 x 8.5 x 8.6mm
Output Voltage 12v
Power Rating 2W
Dimension 19.5 x 8.5 x 8.6mm
Dimensions 19.5 x 8.5 x 8.6mm
Max. output current 166ma
Type SIM2-0512S-SIL7

Reviews

Be the first to submit a review

Trustpilot