HN Power SIM2 SIL7 DC/DC Converter 2W Single Output

HN Power Brand: HN Power

This HN Power SIM2 series high-efficiency switching regulator is supplied in a SIL7 package for PCB mounting.

  • Connection : Solder pins
  • No. of outputs: 1 x
  • Power: 2W
  • Type: SIM2 SIL7
  • Dimensions 19.5 x 8.5 x 8.5mm
Description Image Product Buy Pricing (Ex VAT) Output Voltage Dimension Dimensions Type Max. output current Power Rating
HN Power SIM2-0505S-SIL7 DC/DC Converter 5V DC In, 5V DC Out 400mA
HN Power SIM2-0505S-SIL7 DC/DC Converter 5V DC In, 5V DC Out 400mA
Standard range
Order code: 59-2346
MPN: SIM2-0505S-SIL7

Despatched within 4 working days - 25 in stock
1+ £4.45
Price per unit Ex VAT
5v 19.5 x 8.5 x 8.5mm 19.5 x 8.5 x 8.5mm SIM2-0505S-SIL7 2W
HN Power SIM2-0512S-SIL7 DC/DC Converter 5V DC In, 12V DC Out 166mA
HN Power SIM2-0512S-SIL7 DC/DC Converter 5V DC In, 12V DC Out 166mA
Standard range
Order code: 59-2347
MPN: SIM2-0512S-SIL7

Despatched within 4 working days - 10 in stock
1+ £4.22
Price per unit Ex VAT
12v 19.5 x 8.5 x 8.6mm 19.5 x 8.5 x 8.6mm SIM2-0512S-SIL7 166ma 2W
HN Power SIM2-0515S-SIL7 DC/DC Converter 5V DC In, 15V DC Out 132mA
HN Power SIM2-0515S-SIL7 DC/DC Converter 5V DC In, 15V DC Out 132mA
Standard range
Order code: 59-2348
MPN: SIM2-0515S-SIL7

Despatched within 4 working days - 6 in stock
1+ £5.07
10+ £4.66
100+ £4.51
Price per unit Ex VAT
15v 19.5 x 8.5 x 8.7mm 19.5 x 8.5 x 8.7mm SIM2-0515S-SIL7 132ma 2W
HN Power SIM2-1205S-SIL7 DC/DC Converter 12V DC In, 5V DC Out 400mA
HN Power SIM2-1205S-SIL7 DC/DC Converter 12V DC In, 5V DC Out 400mA
Order code: 59-2352
MPN: SIM2-1205S-SIL7
1+ £4.92
Price per unit Ex VAT
19.5 x 8.5 x 8.11mm 19.5 x 8.5 x 8.11mm SIM2-1205S-SIL7 2W
HN Power SIM2-1212S-SIL7 DC/DC Converter 12V DC In, 12V DC Out 166mA
HN Power SIM2-1212S-SIL7 DC/DC Converter 12V DC In, 12V DC Out 166mA
Order code: 59-2353
MPN: SIM2-1212S-SIL7
1+ £4.92
Price per unit Ex VAT
19.5 x 8.5 x 8.12mm 19.5 x 8.5 x 8.12mm SIM2-1212S-SIL7 2W

Trustpilot