Sygonix SY-4737738 Key cabinet 20 hooks White Durable Secure

MPN
SY-4737738
Brand
Sygonix
EAN-13
4064161176000
Order Code
07-2719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 881 despatched in 4 working days

The Sygonix Key Cabinet SY-4737738 is a white unit with 20 hooks for efficient key organisation. Manufactured by Sygonix, it is suitable for both home and office use. This cabinet helps keep keys secure and easily accessible in high-traffic environments.
Type Key cabinet
Height 200mm
Width 160mm
Colour White
Depth 85mm
Dimensions (W x H x D) 160 x 200 x 85 mm
Hooks 20
Plastic free packaging Plastic-free packaging
Weight 750g

Reviews

Be the first to submit a review

Trustpilot