Basi 5990-0000 Euro Dummy Cylinder 30/30mm Matt Nickel-Plated Brass

MPN
5990-0000
Brand
Basi
EAN-13
3838923601861
Order Code
08-5453
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 163 despatched in 4 working days

Basi manufactures the 5990-0000 Euro dummy cylinder 30 / 30mm, an essential component for theft protection systems. This anti-theft cylinder is designed to simulate a working lock, providing a visual deterrent without actual locking functionality. It is typically used in situations where locking is not required but a uniform appearance is desired.
Type Euro dummy cylinder
Cylinder (outside diameter) 30mm
Cylinder dimensions 30 / 30mm
Cylinder inside diameter 30mm
Size 30/30mm

Reviews

Be the first to submit a review

Trustpilot