Kasp K11750D Heavy Duty Combination Padlock - 50mm

MPN
K11750D
Brand
Kasp
EAN-13
5013969901771
Order Code
93-2994
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 30 despatched in 2 working days

This heavy duty combination padlock from Kasp has a hardened steel shackle giving extra protection against hacksaw and cropping attacks. With a weather-resistant body and rust-free internal components, this lock is ideal for use outdoors.


  • Double bolted locking mechanism
  • Anti manipulation locking system
  • 4 Dial resettable combination for added convenience and security
  • Width 50mm
  • Shackle diameter 8mm
  • Manufacturer's part K11750D

Type Combination
Body Width 50mm
Material Hardened Steel
Locking Mechanism 4-digit code
Shackle 8mm

Reviews

Be the first to submit a review

Trustpilot