HiKOKI C7 ST/J1 Circular Saw 185mm 1710W 240V

MPN
C7ST/J1
Brand
HiKOKI
EAN-13
4966376292578
Order Code
96-1705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £113.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The HiKOKI C7 ST Circular Saw has a powerful motor and an adjustable steel base for cutting bevels up to 45°. Its dust blower ensures that the cutting line is easily visible and no riving knife enables easier plunge cutting. External brush caps allow easy maintenance and the spindle lock allows easy blade replacement.

Supplied with: 1 x TCT Blade 216 x 30mm x 18T, 1 x Guide, 1 x Wrench & 1 x Carrying Case.

Specification:

Input Power: 240V: 1,710W, 110V: 1,560W
No Load Speed: 6,000/min.
Max. Cutting Depth: @90° 62mm, @45° 47.5mm
Blade: 185 x 30mm Bore
Weight: 4.3kg

1 x HiKOKI C7 ST Circular Saw 185mm 1710W 240V


Type Saw

Reviews

Be the first to submit a review

Trustpilot