C7 ST/J1 Circular Saw 185mm 1710W 240V

HiKOKI Brand: HiKOKI

The HiKOKI C7 ST Circular Saw has a powerful motor and an adjustable steel base for cutting bevels up to 45°. Its dust blower ensures that the cutting line is easily visible and no riving knife enables easier plunge cutting. External brush caps allow easy maintenance and the spindle lock allows easy blade replacement.

Supplied with: 1 x TCT Blade 216 x 30mm x 18T, 1 x Guide, 1 x Wrench & 1 x Carrying Case.

Specification:

Input Power: 240V: 1,710W, 110V: 1,560W
No Load Speed: 6,000/min.
Max. Cutting Depth: @90° 62mm, @45° 47.5mm
Blade: 185 x 30mm Bore
Weight: 4.3kg

1 x HiKOKI C7 ST Circular Saw 185mm 1710W 240V

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI C7 ST/J1 Circular Saw 185mm 1710W 240V
HiKOKI C7 ST/J1 Circular Saw 185mm 1710W 240V
Standard range
Order code: 96-1705
MPN: C7ST/J1

Despatched within 2 working days - 4 in stock
1+ £113.31
Price per unit Ex VAT
Saw
HiKOKI C7 ST/J2 Circular Saw 185mm 1560W 110V
HiKOKI C7 ST/J2 Circular Saw 185mm 1560W 110V
Standard range
Order code: 96-1706
MPN: C7ST/J2

Despatched within 2 working days - 5 in stock
1+ £113.31
Price per unit Ex VAT
Saw

Trustpilot