Hicon 6.35 mm audio jack 631424

Hicon Brand: Hicon
Hicon manufactures a range of high-quality audio jack plugs, including straight and right-angle options, in both mono and stereo configurations, featuring robust metal housings and premium finishes.
Description Image Product Buy Pricing (Ex VAT) Type Colour Audio channels Bend relief Cable Diameter Connection Contact Plating Material Misc Attribute 1 Number of pins Number of Poles Outside Ø Plug / Socket Size Mounting Type
Hicon HI-J63M Audio Jack Plug 6.35mm 2-Pin Mono Silver Full Metal Housing
Hicon HI-J63M Audio Jack Plug 6.35mm 2-Pin Mono Silver Full Metal Housing
Order code: 12-0741
MPN: HI-J63M
1+ £4.15
Price per unit Ex VAT
Plug Straight Silver Mono Yes max. 7.8mm Soldering Nickel Plated Metal Chuck type strain relief 2 2 6.3mm Plug 6.35mm Cable
Hicon HI-J63MA05 Audio Jack Plug, Right Angle, 6.35mm, 2 Pins, Black
Hicon HI-J63MA05 Audio Jack Plug, Right Angle, 6.35mm, 2 Pins, Black
Order code: 12-0742
MPN: HI-J63MA05
2+ £2.49
Price per unit Ex VAT
Plug Right Angle Black No 4.0mm Soldering Gold Plated Metal With clamping strain relief 2 2 6.3mm Plug 6.35mm Cable
Hicon HI-J63S 6.35mm Audio Jack Plug 3-Pin Stereo Silver Goldtip
Hicon HI-J63S 6.35mm Audio Jack Plug 3-Pin Stereo Silver Goldtip
Standard range
Order code: 12-0743
MPN: HI-J63S

Despatched within 4 working days - 15 in stock
1+ £5.60
Price per unit Ex VAT
Plug Straight Silver Stereo Yes max. 7.8mm Soldering Nickel Plated Metal Chuck type strain relief 3 3 6.3mm Plug 6.35mm Cable
Hicon HI-J63TC-SM Tricone XXL 6.35mm Audio Jack Plug, Mono, 2 Pins, Black
Hicon HI-J63TC-SM Tricone XXL 6.35mm Audio Jack Plug, Mono, 2 Pins, Black
Order code: 12-0744
MPN: HI-J63TC-SM
2+ £3.81
Price per unit Ex VAT
Plug Straight Black Mono No Max 5.9mm Quick-connect Nickel Plated Glass fiber reinforced polyamide housing, solid pin with gold tip 2 2 6.35mm Plug 6.35mm Cable

Trustpilot