Hicon HI-J63TC-SM Tricone XXL 6.35mm Audio Jack Plug, Mono, 2 Pins, Black

MPN
HI-J63TC-SM
Brand
Hicon
EAN-13
4049371804707
Order Code
12-0744
Country of Origin
Taiwan

Discontinued


The Hicon HI-J63TC-SM is a straight 6.35 mm mono audio jack plug with 2 pins, designed for reliable audio connections. This black jack connector is typically used in professional audio equipment to facilitate sound transmission. Manufactured by Hicon, it is ideal for use in musical instruments, amplifiers, and sound systems.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief No
Cable Diameter Max 5.9mm
Connection Quick-connect
Contact Plating Nickel Plated
Material Glass fiber reinforced polyamide housing, solid pin with gold tip
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm

Trustpilot