Hicon HI-J63S 6.35mm Audio Jack Plug 3-Pin Stereo Silver Goldtip

MPN
HI-J63S
Brand
Hicon
EAN-13
4049371805261
Order Code
12-0743
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Hicon HI-J63S is a 6.35 mm audio jack plug with three stereo pins, featuring a straight design and a silver finish. Manufactured by Hicon, this high-quality audio connector is commonly used in musical instruments, amplifiers, and audio equipment. Its robust construction makes it suitable for professional audio applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter max. 7.8mm
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Misc Attribute 1 Chuck type strain relief
Number of pins 3
Number of Poles 3
Outside Ø 6.3mm

Reviews

Be the first to submit a review

Trustpilot