Hicon HI-J63MA05 Audio Jack Plug, Right Angle, 6.35mm, 2 Pins, Black

MPN
HI-J63MA05
Brand
Hicon
EAN-13
4049371804783
Order Code
12-0742
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The Hicon HI-J63MA05 is a right angle 6.35 mm audio jack plug designed with 2 pins, ideal for professional audio applications. This black jack connector is commonly used in musical equipment and audio interfaces. Hicon manufactures this durable and reliable audio plug, suitable for secure and stable connections.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Bend relief No
Cable Diameter 4.0mm
Connection Soldering
Contact Plating Gold Plated
Material Metal
Misc Attribute 1 With clamping strain relief
Number of pins 2
Number of Poles 2
Outside Ø 6.3mm

Trustpilot