Hicon HI-J63M Audio Jack Plug 6.35mm 2-Pin Mono Silver Full Metal Housing

MPN
HI-J63M
Brand
Hicon
EAN-13
4049371805254
Order Code
12-0741
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The Hicon HI-J63M is a 6.35 mm mono audio jack plug with two pins, finished in silver. This straight jack connector is ideal for audio equipment where a secure and reliable connection is required. It is commonly used in musical instruments and professional audio applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter max. 7.8mm
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Misc Attribute 1 Chuck type strain relief
Number of pins 2
Number of Poles 2
Outside Ø 6.3mm

Trustpilot