Helukabel 29450 Flexible Cable Black 2x0.75mm² 100m |
04-2812
|
|
Despatched within 4 working days - 6 in stock
|
1+ £49.46
Price per unit Ex VAT
|
2 |
0.75mm² |
4 |
7.5 |
6.45mm |
Black |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
Flame-retardant |
Plain copper wire, according to DIN VDE 0295, class 5, fine wire |
No |
PVC |
+70°C |
+70°C |
-40°C |
-5°C |
300V |
Yes |
Helukabel 29452 Flexible Cable 3x0.75mm² Black 100m 3G H05VV-F |
04-2813
|
|
Despatched same day - 1 in stockBack-order availability date - 25/09/2026
|
1+ £79.80
Price per unit Ex VAT
|
3 |
0.75mm² |
7.5 |
7.5 |
7.60mm |
Black |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
Flame-retardant |
Plain copper wire, according to DIN VDE 0295, class 5, fine wire |
No |
PVC |
+70°C |
+70°C |
-40°C |
-5°C |
300V |
Yes |
Helukabel 29468 H05VV-F Cable 3G1.50mm² Black 100m |
04-2814
|
|
Despatched within 4 working days - 5 in stock
|
1+ £110.92
Price per unit Ex VAT
|
3 |
1.50mm² |
7.5 |
10 |
9.40mm |
Black |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
Flame-retardant |
Plain copper wire, according to DIN VDE 0295, class 5, fine wire |
No |
PVC |
+70°C |
+70°C |
-40°C |
-5°C |
300V |
Yes |
Helukabel 29484 Flexible Cable 2x1.50 mm² Black 100 m H05VV-F |
04-2815
|
|
Back order - 8 availableBack-order availability date - 05/10/2026
|
1+ £83.93
| 1+ |
£83.93 |
| 10+ |
£80.05 |
| 100+ |
£79.66 |
Price per unit Ex VAT
|
2 |
1.50mm² |
7.5 |
7.5 |
8.60mm |
Black |
Not Specified |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
Flame-retardant |
Plain copper wire, according to DIN VDE 0295, class 5, fine wire |
No |
PVC |
+70°C |
+70°C |
-40°C |
-5°C |
300V |
Yes |