Helukabel 29484 Flexible Cable 2x1.50 mm² Black 100 m H05VV-F

Image Representative of Range

Helukabel 29484 Flexible Cable 2x1.50 mm² Black 100 m H05VV-F

MPN
29484
Brand
HELUKABEL
EAN-13
2050006074756
Order Code
04-2815
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £98.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 19/08/2026

The Helukabel H05VV-F Flexible Cable, model number 29484, is a 100 m long black cable with a cross-section of 2 x 1.50 mm². It is designed for general wiring purposes and is suitable for light mechanical stress applications. Typical uses include domestic appliances and office equipment.
Colour Black
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.60mm
Cable features Flame-retardant
Core layout Plain copper wire, according to DIN VDE 0295, class 5, fine wire
Halogen-free No
Material (details) PVC
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded Yes
Packaged Yes
Sold by Metre No
Standards DIN VDE 0293
Suited For Cable Carriers No
Test Voltage 2000V
Type H05VV-F

Reviews

Be the first to submit a review

Trustpilot