Helukabel 29450 Flexible Cable Black 2x0.75mm² 100m

Image Representative of Range

Helukabel 29450 Flexible Cable Black 2x0.75mm² 100m

MPN
29450
Brand
HELUKABEL
EAN-13
2050006077887
Order Code
04-2812
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Helukabel H05VV-F Flexible cable 29450 is a durable, black, flexible cable with 2 x 0.75 mm² conductors. Manufactured by Helukabel, this cable is 100 metres long and designed for domestic and light industrial use. It is ideal for household appliances and light-duty applications due to its flexibility and reliability.
Colour Black
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 6.45mm
Cable features Flame-retardant
Core layout Plain copper wire, according to DIN VDE 0295, class 5, fine wire
Halogen-free No
Material (details) PVC
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded Yes
Packaged Yes
Sold by Metre No
Standards DIN VDE 0293
Suited For Cable Carriers No
Test Voltage 2000V
Type H05VV-F

Reviews

Be the first to submit a review

Trustpilot