Helukabel 29452 Flexible Cable 3x0.75mm² Black 100m 3G H05VV-F

MPN
29452
Brand
HELUKABEL
EAN-13
2050006078020
Order Code
04-2813
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £79.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the H05VV-F flexible cable, featuring three cores and a cross-section of 0.75 mm², in black. This 100-metre cable is ideal for indoor electrical applications requiring flexibility, such as connecting small appliances or indoor lighting. The durable insulation makes it suitable for use in environments where ease of installation is essential.
Colour Black
Number of Cores 3
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.60mm
Cable features Flame-retardant
Core layout Plain copper wire, according to DIN VDE 0295, class 5, fine wire
Halogen-free No
Material (details) PVC
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded Yes
Packaged Yes
Sold by Metre No
Standards DIN VDE 0293
Suited For Cable Carriers No
Test Voltage 2000V
Type H05VV-F

Reviews

Be the first to submit a review

Trustpilot