Helukabel 29468 H05VV-F Cable 3G1.50mm² Black 100m

MPN
29468
Brand
HELUKABEL
EAN-13
2050006080542
Order Code
04-2814
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £97.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel H05VV-F flexible cable is a black 3-core cable with a 1.50 mm² cross-section, suitable for a variety of electrical applications. It is designed for use in moderately stressed environments, such as domestic appliances and office equipment. This Helukabel 29468 cable comes in a 100 m reel, providing ample length for installation needs.
Colour Black
Number of Cores 3
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 9.40mm
Cable features Flame-retardant
Core layout Plain copper wire, according to DIN VDE 0295, class 5, fine wire
Halogen-free No
Material (details) PVC
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded Yes
Packaged Yes
Sold by Metre No
Standards DIN VDE 0293
Suited For Cable Carriers No
Test Voltage 2000V
Type H05VV-F

Reviews

Be the first to submit a review

Trustpilot