HELUKABEL 93872 Cable Gland PG7 Polyamide Black RAL 9005 1 piece

MPN
93872
Brand
HELUKABEL
EAN-13
2050003957236
Order Code
12-0607
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.682
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

Manufactured by Helukabel, the 93872 Cable Gland features a polyamide construction in black (RAL 9005). The HELUTOP® HT-K PG7 is known for its reliable sealing and strain relief in cable management applications. It is typically used in industrial and electrical installations to ensure secure connections.
Thread Size PG7
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread PG7
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot