HELUKABEL 903533 Cable Gland M16 Polyamide Grey-white RAL 7035

Image Representative of Range

HELUKABEL 903533 Cable Gland M16 Polyamide Grey-white RAL 7035

MPN
903533
Brand
HELUKABEL
EAN-13
2050003728447
Order Code
12-0532
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.394
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Helukabel's 903533 Cable gland is vibration-protected and made from polyamide in grey-white (RAL 7035). This product features a reducer seal inset and is designed with an M16 threading for secure cable installation. It is typically used in electrical and mechanical applications to protect cables and ensure a maintained sealing.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 2mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot