HellermannTyton 170-80250 HLB25-PET-BK Helagaine HLB Black 10-30mm (10m)

MPN
170-80250
EAN-13
4031026231372
Order Code
49-7925
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

    21mm 30mm 54mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The HellermannTyton 170-80150 HLB15 is a Helagaine HLB Polyester Braided Sleeving that has an Expansion Ratio of 3:1. Helagaine HLB covers a very wide range of applications. Large differences in diameter are easy to handle and provides good resistance to abrasion.
The sleeve is supplied on 10m reels in dispenser boxes. The boxes protect the sleeves and can be efficiently stocked. The dispenser opening also guarantees easy extraction of the braid. Helagaine HLB is ideal for both the professional and the home user, effectively protecting cables and wires, in Hi-Fi systems and in industrial plants.


  • Halogen-free: Yes
  • Material: Polyester (PET)
  • Product Specifications: Oxygen index: 34% (NF G 07-128)
  • Expansion: 3.1
  • Adhesive: No
  • Braid diameter: 25.0mm
  • Bundle minimum: 10.0mm
  • Bundle maximum: 30.0mm
  • Temperature range: -50°C to +150°C
  • Supplied on reel of 10m in box
  • Supplied in Black
  • Type: HLB25
  • Manufacturer's part: 170-80250

https://www.rapidonline.com/hellermanntyton-170-99001-hsg0-hot-cutting-tool-49-6351


Sleeve Diameter 30mm
Colour Black
Length 10m
Material PET
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot