HellermannTyton 170-99001 HSG0 Hot Cutting Tool

MPN
170-99001
EAN-13
4031026239644
Order Code
49-6351
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The HellermannTyton HSG0 Hot Cutting Tool is a light, robust, hand-held device designed to cut synthetic fabrics such as braided sleeving. It heats up quickly with the press of a button and cuts the sleeving cleanly in a matter of seconds. The individual strands melt and fuse together, preventing the sleeving from fraying.


  • For braided sleeving
  • Cuts cleanly
  • Heats up in seconds
  • Operating voltage: 230V/50Hz
  • Power: 60W
  • Product Specifications: max. temperature 600 °C
  • Weight: 1150g
  • Type: HSG0
  • Manufacturer's part: 170-99001
Type Hot Cutting Tool

Reviews

Be the first to submit a review

Trustpilot