HellermannTyton Standard Braided Sleeving in dispenser boxes, 10m, HLB

A range of HellermannTyton Helagaine HLB Polyester Braided Sleeving that has an Expansion Ratio of 3:1. With diameters running from 5mm to 54mm, just 3 sizes of the versatile Helagaine HLB covers a very wide range of applications. Large differences in diameter are easy to handle and provides good resistance to abrasion.

The sleeves are supplied on 10m reels in dispenser boxes. The boxes protect the sleeves and can be efficiently stocked. The dispenser opening also guarantees easy extraction of the braid. Helagaine HLB is ideal for both the professional and the home user, effectively protecting cables and wires, in Hi-Fi systems and in industrial plants.

  • Expansion rate of 3:1
  • Three sizes for very wide range of applications
  • Extraction of sleeves
  • Material: Polyester (PET)
  • Operating temperature: -50 °C to +150 °C
  • Melting Point: +250°C
  • Supplied on reels of 10m in boxes
  • Supplied in Black
  • Available in widths of 5-21, 18-30 and 18-54mm
Description Image Product Buy Pricing (Ex VAT) Sleeve Diameter Adhesive Temperature Range Colour Length Material Type Maximum Temperature Min. temperature
HellermannTyton 170-80150 HLB15-PET-BK-10M Helagaine HLB Black 5-21mm (10m)
HellermannTyton 170-80150 HLB15-PET-BK-10M Helagaine HLB Black 5-21mm (10m)
Standard range
Order code: 49-7924
MPN: 170-80150

Despatched within 4 working days - 83 in stock
1+ £22.04
Price per unit Ex VAT
21mm No -50°C to +150°C Black 10m PET Braided Sleeving +150°C -50°C
HellermannTyton 170-80250 HLB25-PET-BK Helagaine HLB Black 10-30mm (10m)
HellermannTyton 170-80250 HLB25-PET-BK Helagaine HLB Black 10-30mm (10m)
Standard range
Order code: 49-7925
MPN: 170-80250

Despatched within 4 working days - 51 in stock
1+ £28.81
Price per unit Ex VAT
30mm Black 10m PET Braided Sleeving +150°C -50°C
HellermannTyton 170-80350 HLB35-PET-BK Helagaine HLB Black 18-54mm (10m)
HellermannTyton 170-80350 HLB35-PET-BK Helagaine HLB Black 18-54mm (10m)
Standard range
Order code: 49-7926
MPN: 170-80350

Despatched within 4 working days - 18 in stock
1+ £34.87
Price per unit Ex VAT
54mm Black 10m PET Braided Sleeving +150°C -50°C

Trustpilot