HellermannTyton 111-85369 T50SL5-N66-NA-D1 Push Mount Tie Natural 4.6mmx165mm

HellermannTyton 111-85369 T50SL5-N66-NA-D1 Push Mount Tie Natural 4.6mmx165mm

MPN
111-85369
Order Code
49-7887

Discontinued


The HellermannTyton 111-85369 T50SL5 is a 1-Piece Fixing Tie with Arrowhead, and Wings. The arrowhead design, in conjunction with the supporting legs, ensure a firm and secure fixing. The legs take up any variation in panel thickness enabling one part to suit many applications.

Ideal for the bundling and fixing of cable harnesses, pipes and hoses in the automotive, aerospace, white goods industries and panel building.


  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Tensile strength: 225N
  • Temperature range: -40°C to +85°C
  • Max. sheet thickness: 2.7mm
  • Min. sheet thickness: 0.8mm
  • Dimensions: 165 x 4.6mm
  • Bundle diameter: 34mm
  • Supplied in Natural
  • Supplied singly
  • Type: T50SL5
  • Manufacturer's part: Hellemann Tyton 111-85369
Length 165mm
Width 4.6mm
Colour Natural
Type Arrowhead
Bundle diameter 34mm
Dimensions 165 x 4.6mm
Max. sheet thickness 2.7mm
Min. sheet thickness 0.8mm

Trustpilot