UniStrand UNI-CT19X19N Natural Cable Tie Base - pack of 100

MPN
UNI-CT19X19N
Brand
UniStrand
Order Code
04-0916
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 94 in stockAdditional quantity lead time 7 days

UniStrand UNI-CA19x19-N Nylon Cable Tie Adhesive Base, Natural.

Self-adhesive cable tie mounts, designed to support light weight wire bundles.
A mounting hole is provided for screw fixing where heavy wire bundle support is required.
Suitable for use where space is minimal or where the use of holes and screws is impractical. Designed to be mounted to the equipment prior to cable installation, cables can then be secured using a suitable cable tie.
Excellent resistance to weathering and ageing.
Ideal for use with UniStrand cable ties.


  • Colour: Natural
  • Material: UL approved Polyamide 6.6
  • Adhesive:Polyethylene Foam Tape, 0.62mm thick
  • Max. Cable Tie Width: 4.8mm
  • Mounting Hole Diameter: 5mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -20°C to +85°C
  • Supplied in packs of 100
Type Self-adhesive cable tie base
Material Polyamide 6.6
Colour Natural
Dimensions 19 x 19mm
Height 3.9mm
Mounting Hole Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot