Hella 1GA 357 103-012 Valuefit Working light LED 1500 lm 6000 K 12/24 V |
19-0193
|
|
Despatched within 4 working days - 6 in stock
|
1+ £53.06
Price per unit Ex VAT
|
6000K |
40mm |
(W x H x D) 100 x 129 x 40 mm |
ECE-R23 |
129mm |
9 |
Close range illumination |
15W |
1500lm |
378g |
100mm |
Working light |
LED (monochrome) |
Black |
Rectangular |
Assembly |
Working light |
Hella 1GA 357 106-022 Valuefit Working light LED 12-24 V 2500 lm 6000 K |
19-0194
|
|
Despatched within 4 working days - 19 in stock
|
1+ £55.47
Price per unit Ex VAT
|
6000K |
48mm |
(W x H x D) 108 x 137 x 48 mm |
ECE-R23 |
137mm |
16 |
Wide angle illumination |
25W |
2500lm |
675g |
108mm |
Working light |
LED (monochrome) |
Black |
Rectangular |
Assembly |
Working light |
Hella 1GA 357 107-012 Valuefit Working light LED 12V24V 800lm 6000K 100x129x40mm |
19-0196
|
|
|
1+ £45.08
Price per unit Ex VAT
|
6000K |
40mm |
(W x H x D) 100 x 129 x 40 mm |
ECE-R23 |
129mm |
5 |
Close range illumination |
9W |
800lm |
469g |
100mm |
Working light |
LED (monochrome) |
Black |
Rectangular |
Assembly |
Working light |
Hella 1GE 360 000-002 Working light Lightbar LBX-220 LED 12V/24V 1000lm 6500K |
19-0198
|
|
Despatched within 4 working days - 5 in stock
|
1+ £68.63
Price per unit Ex VAT
|
6500K |
80mm |
(W x H x D) 244 x 98 x 80 mm |
CE-geprüft |
98mm |
3 |
Close range illumination |
22W |
1000lm |
1325 |
244mm |
Working light |
LED (monochrome) |
Black |
Rectangular |
Assembly |
Working light |
Hella 1GJ 360 002-002 Valuefit Working light LED 12/24V 3500lm 6500K 574mm |
19-0199
|
|
Back order - 1 availableBack-order availability date - 27/11/2026
|
1+ £196.24
Price per unit Ex VAT
|
6500K |
80mm |
(W x H x D) 574 x 98 x 80 mm |
CE-geprüft |
98mm |
9 |
Long range illumination |
66W |
3500lm |
3090 |
574mm |
Working light |
LED (monochrome) |
Black |
Rectangular |
Assembly |
Working light |