Hella 1GJ 360 002-002 Valuefit Working light LED 12/24V 3500lm 6500K 574mm

MPN
1GJ 360 002-002
Brand
Hella
EAN-13
9002920161640
Order Code
19-0199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £230.87 £196.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

Hella 1GJ 360 002-002, Hella Lightbar LBX-540 LED, is a robust and versatile lighting solution designed for demanding off-road and work environments. Engineered to operate efficiently across 12 to 24-volt systems, it delivers a luminous flux of 3500 lumens at a colour temperature of 6500 Kelvin, making it well-suited for high-beam, searchlight, and general work light applications. The light's substantial length of 574 mm enhances its coverage area, making it an ideal extra headlight or work light for both vehicles and industrial equipment. This product's weather-resistant construction ensures durability in harsh outdoor conditions, providing reliable illumination for tasks such as off-road navigation, construction site lighting, and search-and-rescue operations.
Type Working light
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6500K
Depth 80mm
Design Type Rectangular
Dimensions (W x H x D) 574 x 98 x 80 mm
ECE Type approval Labels CE-geprüft
Fastening method Assembly
Height 98mm
LEDs 9
Lenses for Long range illumination
Power 66W
Product Type Working light
Total luminous flux 3500lm
Weight 3090
Width 574mm

Reviews

Be the first to submit a review

Trustpilot