Hella 1GA 357 107-012 Valuefit Working light LED 12V24V 800lm 6000K 100x129x40mm

MPN
1GA 357 107-012
Brand
Hella
EAN-13
4082300672275
Order Code
19-0196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £53.04 £45.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hella 1GA 357 107-012 is an LED work light from the Valuefit series, designed for versatile vehicle lighting applications. It operates efficiently on both 12V and 24V electrical systems and delivers a luminous flux of 800 lumens, providing a clear 6000K colour temperature, ideal for high visibility in offroad conditions. With dimensions of 100x129x40 mm, this robust work light can be mounted as an additional or extra headlight on vehicles, serving as a high beam or searchlight to enhance visibility in challenging environments. The Hella work light, also referred to as the S800 LED, offers reliability and longevity in offroad and construction settings, making it a suitable choice for engineers designing or retrofitting lighting solutions on various machinery and vehicles.
Type Working light
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6000K
Depth 40mm
Design Type Rectangular
Dimensions (W x H x D) 100 x 129 x 40 mm
ECE Type approval Labels ECE-R23
Fastening method Assembly
Height 129mm
LEDs 5
Lenses for Close range illumination
Power 9W
Product Type Working light
Total luminous flux 800lm
Weight 469g
Width 100mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot