Hella 1GA 357 106-022 Valuefit Working light LED 12-24 V 2500 lm 6000 K

MPN
1GA 357 106-022
Brand
Hella
EAN-13
4082300672251
Order Code
19-0194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £65.26 £55.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Hella 1GA 357 106-022 is a robust vehicle lighting solution designed for demanding environments, featuring an LED work light that operates within a voltage range of 12 to 24 volts. It delivers a luminous flux of 2500 lumens and produces a sharp light beam with a colour temperature of 6000 Kelvin, making it ideal for offroad applications and as an additional searchlight. This high-performance light serves efficiently as both a work light and an extra headlight, providing superior illumination for challenging situations. Common engineering applications include its use as a high beam or work light on offroad vehicles, enhancing visibility and safety during search and rescue operations and in harsh working conditions. The durable design of the Hella series ensures reliable performance in rugged environments, making it suitable for professional use where robust lighting is essential.
Type Working light
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6000K
Depth 48mm
Design Type Rectangular
Dimensions (W x H x D) 108 x 137 x 48 mm
ECE Type approval Labels ECE-R23
Fastening method Assembly
Height 137mm
LEDs 16
Lenses for Wide angle illumination
Power 25W
Product Type Working light
Total luminous flux 2500lm
Weight 675g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot