Hella 1GA 357 103-012 Valuefit Working light LED 1500 lm 6000 K 12/24 V

MPN
1GA 357 103-012
Brand
Hella
EAN-13
4082300672152
Order Code
19-0193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £62.42 £53.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Hella 1GA 357 103-012 is an advanced lighting solution from the Hella range, designed for robust and efficient performance across various engineering applications. This working light utilises LED technology to deliver an output of 1500 lumens at a colour temperature of 6000 Kelvin, offering optimal illumination for challenging environments. With compatibility for both 12V and 24V electrical systems, this light is suitable for use as an offroad headlight, searchlight, or work light in heavy-duty vehicles. It enhances visibility in construction sites, agricultural settings, and during nocturnal offroad expeditions, fulfilling the role of an additional headlight or high beam when required. Designed for the demanding conditions encountered in professional and industrial use, this light underscores Hella's commitment to providing durable and powerful lighting solutions.
Type Working light
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6000K
Depth 40mm
Design Type Rectangular
Dimensions (W x H x D) 100 x 129 x 40 mm
ECE Type approval Labels ECE-R23
Fastening method Assembly
Height 129mm
LEDs 9
Lenses for Close range illumination
Power 15W
Product Type Working light
Total luminous flux 1500lm
Weight 378g
Width 100mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot