Hella 1GE 360 000-002 Working light Lightbar LBX-220 LED 12V/24V 1000lm 6500K

MPN
1GE 360 000-002
Brand
Hella
EAN-13
9002920161626
Order Code
19-0198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £80.74 £68.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hella 1GE 360 000-002 is a robust vehicle lighting solution designed for demanding environments. Known as the Lightbar LBX-220 LED, this work light operates at 12V/24V and delivers a luminous intensity of 1000 lumens at a colour temperature of 6500K, making it suitable for off-road applications where high visibility is essential. Engineered to function as an additional or extra headlight, this product is particularly effective in scenarios requiring enhanced illumination such as off-road driving, search and rescue operations, or construction site security. The lightbar's durable construction ensures reliable performance under extreme conditions, providing consistent output whether used as a high beam or work light. Its versatility makes it an ideal choice for both professional and recreational vehicles, encompassing engineering, off-road exploration, and industrial activities.
Type Working light
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6500K
Depth 80mm
Design Type Rectangular
Dimensions (W x H x D) 244 x 98 x 80 mm
ECE Type approval Labels CE-geprüft
Fastening method Assembly
Height 98mm
LEDs 3
Lenses for Close range illumination
Power 22W
Product Type Working light
Total luminous flux 1000lm
Weight 1325
Width 244mm

Reviews

Be the first to submit a review

Trustpilot