Helios Preisser 1722 502 DIGI-MET® Indicator Measurement Range 12.5mm

MPN
1722 502
EAN-13
4029713266424
Order Code
49-4088
  • Free UK shipping available
  • Quickly find another product in this range by Accuracy ±:

    0.02 mm 0.015mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £164.00 £147.38
10+ £143.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This DIGI-MET® Digital Indicator from Helios Preisser offers high precision accuracy to meet the most exacting standards in industrial and engineering environments. This DIGI-MET® indicator gives readings to two decimal places. Variable data output - RS 232, Digimatic and USB.
  • Reading 0.01mm
  • Reading range 12.5mm
  • Accuracy 0.02mm
  • Housing diameter 60mm
  • Protection class IP 52
  • Clamping shank 8mm diameter
  • LCD display with 12mm high numerals
  • Measuring force 0.5 - 1N
  • On/Off switch
  • QuickLock function
  • Zero setting at any position
  • Reversal of counting direction
  • Metric/imperial conversion
  • Buttons can be locked individually
  • Replacement probe tip M 2.5
  • Manufacturer's part 1722 502
Type Digital gauge
Accuracy ± 0.02 mm
Maximum Measurement 12.5mm
Housing diameter 60mm
Protection class IP 52
Reading range 12.5mm

Reviews

Be the first to submit a review

Trustpilot