Helios Preisser DIGI-MET® Digital Indicators

These DIGI-MET® Digital Indicators from Helios Preisser offer high precision accuracy to meet the most exacting standards in industrial and engineering environments. These DIGI-MET® indicators give readings to either two or three decimal places. Variable data output - RS 232, Digimatic and USB.

  • Housing diameter 60 mm
  • Protection class IP 52
  • Clamping shank 8mm diameter
  • LCD display with 12mm high numerals
  • Measuring force 0.5 - 1N
  • On/Off switch
  • QuickLock function
  • Zero setting at any position
  • Reversal of counting direction
  • Metric/imperial conversion
  • Buttons can be locked individually
  • Replacement probe tip M 2.5
Description Image Product Buy Pricing (Ex VAT) Accuracy ± Housing Reading Protection Reading range Type Maximum Measurement
Helios Preisser 1722 502 DIGI-MET® Indicator Measurement Range 12.5mm
Helios Preisser 1722 502 DIGI-MET® Indicator Measurement Range 12.5mm
Standard range
Order code: 49-4088
MPN: 1722 502

Despatched within 4 working days - 2 in stock
1+ £147.38
10+ £143.49
Price per unit Ex VAT
0.02 mm diameter 60mm class IP 52 12.5mm Digital gauge 12.5mm
Helios Preisser 1723 502 DIGI-MET® Indicator Measurement Range 12.5mm
Helios Preisser 1723 502 DIGI-MET® Indicator Measurement Range 12.5mm
Standard range
Order code: 49-4089
MPN: 1723 502

Despatched within 4 working days - 1 in stock
1+ £238.00
10+ £231.72
Price per unit Ex VAT
0.015mm 0.005mm Digital gauge 12.5mm

Trustpilot