HELIOS PREISSER 0607403 Caliper 0.05-1mm 20 Sheets Precision Tool

MPN
0607403
EAN-13
4029713283674
Order Code
12-0198
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Helios Preisser 0607403 caliper is a precision measuring tool designed to measure thickness between 0.05 and 1 mm with 20 sheets. Manufactured by Helios Preisser, it is ideal for applications requiring accurate measurements of thin materials, such as paper or film. This caliper is widely used in quality control and testing laboratories.
Type Caliper
Number of Blades 20
Blade Material Anti-magnetic brass
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W) 100 mm x 13 mm
Length 100mm
Reading range (max.) 1mm
Reading range (min.) 0.05mm
Weight 108g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot