HELIOS PREISSER 0373105 Bevel Square 200x130mm 90° Angle Testing

MPN
0373105
EAN-13
4029713207786
Order Code
12-0118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.41 £14.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helios Preisser manufactures the 0373105 bevel square, which measures 200 x 130 mm with a 90° angle. This precision tool is designed for accurate angle measurement and transfer in various woodworking and metalworking applications. Known for its reliability, it is essential for craftsmen and engineers who require consistent precision in their work.
Type Bevel square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 6 mm
DIN Standard DIN 875
Material Special steel
Side A 200mm
Side B 130mm
Weight 450g

Reviews

Be the first to submit a review

Trustpilot